Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-E2823KB3

Panasonic

Cap Film 0.082uF 250V PET 10% (7.9 X 5.4 X 13.6mm) Radial 5mm 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.082uF 250V PET 10% (7.9 X 5.4 X 13.6mm) Radial 5mm 105°C Automotive Ammo
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2823KB3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.082 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    7.9 x 5.4 x 13.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,980
Ships today, if you order in
Minimum Order:
1500
Order Increment:
1500
39 Weeks can ship 8/22/25
ADD TO CART
Qty
Unit Price
1,500
$0.1162
3,000
$0.1145
6,000
$0.1112
7,500
$0.1095
25,500
$0.1051
51,000
$0.1009
100,500
$0.0994
150,000 +
$0.0979
Click for Quote
Log in to unlock special pricing