Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-E2684KB3

Panasonic

Cap Film 0.68uF 250V PET 10% (12.3 X 7.3 X 17.7mm) Radial 5mm 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.68uF 250V PET 10% (12.3 X 7.3 X 17.7mm) Radial 5mm 105°C Automotive Ammo
Search Keywords: ECQE2684KB3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2684KB3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.68 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12.3 x 7.3 x 17.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
100
28 Weeks can ship 6/9/25
ADD TO CART
Qty
Unit Price
100
$0.3143
500
$0.2664
3,000
$0.2379
5,000
$0.2344
8,000
$0.2289
25,000
$0.2205
50,000 +
$0.2172
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States