Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-E2684JF

Panasonic

Cap Film 0.68uF 250V PET 5% (18.5 X 6 X 13.5mm) Radial 15mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.68uF 250V PET 5% (18.5 X 6 X 13.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE2684JF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2684JF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.68 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.5 x 6 x 13.5 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,770
Ships today, if you order in
Minimum Order:
100
28 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
100
$0.3237
500
$0.2393
3,000
$0.2265
5,000
$0.2137
8,000
$0.2088
25,000
$0.2078
50,000 +
$0.2067
Click for Quote
Log in to unlock special pricing