Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-E2564KB

Panasonic

Cap Film 0.56uF 250V PET 10% (12.3 X 6.7 X 11.9mm) Radial 10mm 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.56uF 250V PET 10% (12.3 X 6.7 X 11.9mm) Radial 10mm 105°C Automotive Bulk
Search Keywords: ECQE2564KB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2564KB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.56 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12.3 x 6.7 x 11.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,260
Ships today, if you order in
Minimum Order:
100
28 Weeks can ship 6/6/25
ADD TO CART
Qty
Unit Price
100
$0.3612
1,000
$0.2335
3,000
$0.2104
5,000
$0.1963
8,000
$0.1799
25,000
$0.1766
50,000 +
$0.1740
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States