Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ECQ-E2394RKB by Panasonic
Image is representational - see mfr. specs
Panasonic

ECQ-E2394RKB

Panasonic

Cap Film 0.39uF 250V PET 10% (12.3 X 5.7 X 15.9mm) Radial 7.5mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.39uF 250V PET 10% (12.3 X 5.7 X 15.9mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE2394RKB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2394RKB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.39 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12.3 x 5.7 x 15.9 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
28 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1,000
$0.2754
3,000
$0.2490
5,000
$0.2439
8,000
$0.2427
10,000
$0.2415
25,000
$0.2403
50,000 +
$0.2391
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States