Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-E2273JB

Panasonic

Cap Film 0.027uF 250V PET 5% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.027uF 250V PET 5% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Automotive Bulk
Search Keywords: ECQE2273JB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2273JB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.027 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    7.9 x 4.3 x 7.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
28 Weeks can ship 6/6/25
ADD TO CART
Qty
Unit Price
1,000
$0.1064
3,000
$0.1004
5,000
$0.0963
8,000
$0.0949
25,000
$0.0914
50,000
$0.0881
100,000
$0.0868
150,000 +
$0.0855
Click for Quote
Log in to unlock special pricing