Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-E2184KF

Panasonic

Cap Film 0.18uF 250V PET 10% (12 X 5 X 10.3mm) Radial 10mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.18uF 250V PET 10% (12 X 5 X 10.3mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2184KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2184KF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.18 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12 x 5 x 10.3 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,010
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
28 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1,000
$0.1547
3,000
$0.1371
5,000
$0.1303
8,000
$0.1273
25,000
$0.1241
50,000
$0.1229
100,000
$0.1216
150,000 +
$0.1204
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States