Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-E2183KB3

Panasonic

Cap Film 0.018uF 250V PET 10% (7.9 X 4.3 X 12.2mm) Radial 5mm 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.018uF 250V PET 10% (7.9 X 4.3 X 12.2mm) Radial 5mm 105°C Automotive Ammo
Search Keywords: ECQE2183KB3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2183KB3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.018 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    7.9 x 4.3 x 12.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
39 Weeks can ship 8/22/25
ADD TO CART
Qty
Unit Price
2,000
$0.1058
4,000
$0.1012
6,000
$0.0996
8,000
$0.0981
26,000
$0.0956
50,000
$0.0918
100,000
$0.0905
150,000 +
$0.0891
Click for Quote
Log in to unlock special pricing