Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-E2105JBB

Panasonic

Cap Film 1uF 250V PET 5% (15.3 X 7 X 19mm) Radial 5mm 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 1uF 250V PET 5% (15.3 X 7 X 19mm) Radial 5mm 105°C Automotive Bulk
Search Keywords: ECQE2105JBB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2105JBB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    1 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    15.3 x 7 x 19 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order:
100
28 Weeks can ship 6/6/25
ADD TO CART
Qty
Unit Price
100
$0.3019
500
$0.2559
3,000
$0.2316
5,000
$0.2255
8,000
$0.2198
25,000
$0.2118
50,000 +
$0.2086
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States