Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-E1A474KF

Panasonic

Cap Film 0.47uF 125VAC PET 10% (18.5 X 7.5 X 15.3mm) Radial 15mm 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.47uF 125VAC PET 10% (18.5 X 7.5 X 15.3mm) Radial 15mm 85°C Bulk
Search Keywords: ECQE1A474KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E1A474KF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    125 VAC
  • Capacitance Value:
    0.47 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.5 x 7.5 x 15.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
28 Weeks can ship 6/6/25
ADD TO CART
Qty
Unit Price
1,000
$0.1832
3,000
$0.1758
5,000
$0.1732
8,000
$0.1669
10,000
$0.1644
25,000
$0.1608
50,000
$0.1584
100,000 +
$0.1560
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States