Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-E10104KF

Panasonic

Cap Film 0.1uF 1000V PET 10% (21 X 10 X 20mm) Radial 17.5mm 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.1uF 1000V PET 10% (21 X 10 X 20mm) Radial 17.5mm 105°C Automotive Bulk
Search Keywords: ECQE10104KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E10104KF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    1000 VDC
  • Capacitance Value:
    0.1 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    21 x 10 x 20 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,648
Ships today, if you order in
Minimum Order:
50
28 Weeks can ship 6/9/25
ADD TO CART
Qty
Unit Price
50
$0.6107
500
$0.4578
1,000
$0.4051
3,000
$0.3846
5,000
$0.3788
8,000
$0.3731
10,000
$0.3676
15,000 +
$0.3620
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States