Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECH-U1H224JX9

Panasonic

Cap Film 0.22uF 50V PPS 5% (6 X 4.1 X 2.8mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.22uF 50V PPS 5% (6 X 4.1 X 2.8mm) Stacked 125°C T/R
Search Keywords: ECHU1H224JX9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1H224JX9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dielectric:
    PPS
  • Voltage:
    50 VDC
  • Capacitance Value:
    0.22 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    6 x 4.1 x 2.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,250
Can Ship immediately
Minimum Order:
500
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
500
$0.634
2,000
$0.624
4,000
$0.615
6,000
$0.605
8,000
$0.596
10,000
$0.586
16,000
$0.577
26,000 +
$0.569
Click for Quote
Log in to unlock special pricing