Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECH-U1C271GX5

Panasonic

Cap Film 270pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 270pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
Search Keywords: ECHU1C271GX5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1C271GX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dielectric:
    PPS
  • Voltage:
    16 VDC
  • Capacitance Value:
    270 pF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    1.6 x 0.8 x 0.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order:
4000
Order Increment:
4000
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
4,000
$0.1235
8,000
$0.1137
12,000
$0.1126
28,000
$0.1114
52,000
$0.1103
100,000 +
$0.1092
Click for Quote
Log in to unlock special pricing