Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECH-U1154GCV

Panasonic

Cap Film 0.15uF 100V PPS 2% (7.1 X 6.3 X 3.4mm) SMD 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.15uF 100V PPS 2% (7.1 X 6.3 X 3.4mm) SMD 105°C T/R
Search Keywords: ECHU1154GCV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1154GCV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PPS
  • Voltage:
    100 VDC
  • Capacitance Value:
    0.15 uF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    7.1 x 6.3 x 3.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
1,000
$1.37
3,000
$1.28
5,000
$1.26
8,000
$1.24
10,000 +
$1.23
Click for Quote
Log in to unlock special pricing