Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECE-V2AA3R3P

Panasonic

Cap Aluminum Lytic 3.3uF 100V 20% (8 X 6.2mm) SMD 50mA 2000h 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 3.3uF 100V 20% (8 X 6.2mm) SMD 50mA 2000h 85°C T/R
Search Keywords: ECEV2AA3R3P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-V2AA3R3P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    3.3 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Ships today, if you order in
Minimum Order:
30
ADD TO CART
Qty
Unit Price
30
$3.910
50
$2.330
100
$1.600
250
$0.489
500 +
$0.349
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5