Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECE-A1EN471U

Panasonic

Cap Aluminum Lytic 470uF 25V 20% (12.5 X 20mm) Radial 5mm 430mA 2000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 20mm) Radial 5mm 430mA 2000h 85°C Bulk
Search Keywords: ECEA1EN471U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1EN471U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
200
$0.4450
600
$0.4320
1,000
$0.4139
2,600
$0.3974
5,000
$0.3823
7,600
$0.3765
10,000
$0.3709
15,000 +
$0.3653
Click for Quote
Log in to unlock special pricing