Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECE-A1CN222U

Panasonic

Cap Aluminum Lytic 2200uF 16V 20% (16 X 31.5mm) Radial 7.5mm 750mA 2000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2200uF 16V 20% (16 X 31.5mm) Radial 7.5mm 750mA 2000h 85°C Bulk
Search Keywords: ECEA1CN222U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1CN222U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 31.5 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
100
$0.868
300
$0.714
1,000
$0.684
2,500
$0.632
5,000
$0.623
7,500
$0.613
10,000
$0.604
15,000 +
$0.595
Click for Quote
Log in to unlock special pricing