Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECE-A1CKA220I

Panasonic

Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 2.5mm 39mA 1000h 85°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 2.5mm 39mA 1000h 85°C Automotive Ammo
Search Keywords: ECEA1CKA220I
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1CKA220I
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    4 x 7 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
2,000
$0.0445
6,000
$0.0356
26,000
$0.0337
50,000
$0.0324
100,000
$0.0319
150,000
$0.0312
250,000
$0.0307
500,000 +
$0.0303
Click for Quote
Log in to unlock special pricing