Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECE-A1AN332U

Panasonic

Cap Aluminum Lytic 3300uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1090mA 2000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 3300uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1090mA 2000h 85°C Bulk
Search Keywords: ECEA1AN332U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1AN332U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 31.5 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
100
$0.925
300
$0.897
500
$0.856
1,000
$0.820
2,500
$0.786
5,000
$0.765
7,500
$0.754
10,000 +
$0.742
Click for Quote
Log in to unlock special pricing