Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECA-2VM220

Panasonic

Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 195mA 2000h 85°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 195mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2VM220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2VM220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    350 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
200
$0.4105
600
$0.3377
2,600
$0.3107
5,000
$0.2988
7,600
$0.2943
10,000
$0.2899
15,000
$0.2856
25,000 +
$0.2813
Click for Quote
Log in to unlock special pricing