Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECA-2CM221

Panasonic

Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 830mA 2000h 85°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 830mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2CM221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2CM221
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 31.5 mm
  • Termination Style:
    Radial
  • Voltage:
    160 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
21 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
100
€0.908
300
€0.734
1,000
€0.700
2,500
€0.650
5,000
€0.641
7,500
€0.623
10,000
€0.614
15,000 +
€0.605
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5