Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECA-2AHG220

Panasonic

Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 93mA 1000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 93mA 1000h 105°C Automotive Bulk
Search Keywords: ECA2AHG220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2AHG220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,200
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
200
$0.1367
2,600
$0.0969
5,000
$0.0868
7,600
$0.0838
25,000
$0.0809
50,000
$0.0797
100,000
$0.0785
150,000 +
$0.0773
Click for Quote
Log in to unlock special pricing