Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECA-1VM222B

Panasonic

Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1250mA 2000h 85°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1250mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1VM222B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1VM222B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order:
250
Order Increment:
250
21 Weeks can ship 3/5/25
ADD TO CART
Qty
Unit Price
250
$0.5887
500
$0.5275
1,000
$0.4907
2,500
$0.4585
5,000
$0.4498
7,500
$0.4371
10,000
$0.4244
15,000 +
$0.4223
Click for Quote
Log in to unlock special pricing