Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECA-1EHG470I

Panasonic

Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 91mA 1000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 91mA 1000h 105°C Automotive Ammo
Search Keywords: ECA1EHG470I
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1EHG470I
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,009
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
21 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
2,000
$0.0472
6,000
$0.0445
10,000
$0.0427
26,000
$0.0416
50,000
$0.0405
100,000
$0.0390
150,000
$0.0385
250,000 +
$0.0379
Click for Quote
Log in to unlock special pricing