Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Optical Sensor - Through-Beam - 11.811" (300mm) - Infrared Light - Adjustable - IP62 - 118.10" (3m) Cable Length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Optical Sensor - Through-Beam - 11.811" (300mm) - Infrared Light - Adjustable - IP62 - 118.10" (3m) Cable Length.
Search Keywords: SH21E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    SH-21E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    0.3 m
  • Output Type:
    N/A
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Operating Temperature:
    -10 to 60 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    15 x 8 x 3 mm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
195 can ship
ADD TO CART
Qty
Unit Price
1
$67.39
5
$60.57
10
$58.89
25
$54.38
50
$53.57
100
$52.76
250 +
$51.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5