Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Sicherheitslichtgitter Typ 2 For Armschutz, 632MM, NPN, Steckanschlub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sicherheitslichtgitter Typ 2 For Armschutz, 632MM, NPN, Steckanschlub
Search Keywords: SF2BA16N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    SF2B-A16-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Beams:
    16
  • Maximum Response time:
    15 mS
  • Light Source:
    Infrared
  • Type:
    Light Curtain
  • Output Type:
    NPN
  • Dimension:
    632 x 53 x 27 mm
  • Mounting:
    Bracket
  • Operating Temperature:
    -10 to 55 °C
  • Sensing Distance Range:
    0.2 to 13 m
  • Protective Height:
    632 mm
  • Typical Operating Supply Voltage:
    24 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 2/13/25
Backorder
Qty
Unit Price
1
$989.99
3
$975.14
5
$950.40
10 +
$936.14
Click for Quote
Log in to unlock special pricing