Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Digital Fiber Sensor - Standard Type - Red LED - NPN - 1m - 12-24VDC
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Photoelectric Sensor Accessories
Cable for Photoelectric Sensors
Cable Assembly Power 2m Power 4 POS F
Amplifier - Mounting Bracket
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
DC Fan Ball Bearing 24V 0.8A 19.2W 3600RPM 170.92CFM 56.5dB Flange Mount
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
QD Connection W/2M Main Cable
Inductive Sensor - 0mm Min - 3.3mm Max - Rectangular