C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Back Up Coin Battery for FP-X
FP7 Input Init; DC Input; 64 Points; MIL Connector; 24VDC; Common Polarity
FP7 Output Units; Transistor Output Sink (NPN); 64 Points; MIL Connector
ANALOGUE OUTPUT UNIT, 4-CH, 0.25A; Current Rating: 250mA ; RoHS Compliant: Yes
PLC Expansion Module, 8 High Speed and Multi-Channel Input, FP7 Series