Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Level Sensor 24V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Level Sensor 24V
Search Keywords: EXF1C5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    EX-F1-C5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • Output Type:
    NPN Open Collector
  • Typical Operating Supply Voltage:
    12 to 24 VDC
  • Vertical Sensing Level:
    Yes
  • Operating Temperature:
    -10 to 55 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    29 x 27 x 15 mm
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    No
  • Mounting:
    Bracket
  • Sensor Type:
    Photoelectric
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 10/30/24
Backorder
Qty
Unit Price
1
$152.25
3
$149.97
5
$147.72
10
$145.50
25 +
$141.75
Click for Quote
Log in to unlock special pricing