Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN Open Collector 1.5m 5-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN Open Collector 1.5m 5-Pin
Search Keywords: CY29
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    CY-29
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Retro-Reflective
  • Maximum Sensing Distance:
    1.5 m
  • Output Type:
    NPN Open Collector
  • Maximum Response time:
    2 ms
  • Minimum Operating Supply Voltage:
    10 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Operating Temperature:
    -25 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    57.5 x 22 mm
  • Mounting:
    Panel
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Photoelectric Sensor Retro-Reflective Dark ON NPN 2m
In Stock:
62
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5