Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5.7in LCD Monitor QVGA without Touchscreen 320x240Pixels

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
5.7in LCD Monitor QVGA without Touchscreen 320x240Pixels
Search Keywords: AIGT2230B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    AIGT2230B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8471609050
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    AIG32TQ02DR
  • Backlight:
    LED
  • Aspect Ratio:
    4:3
  • Display Size:
    5.7 in
  • Active Area:
    115.2x86.4 mm
  • Dimension:
    163.2 x 39.1 x 128.8 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
AIG32TQ02DR
AIG32TQ02DR
VIEW PRODUCT
GT32-R - Programmable Display - 5.7 Inch - Pure Black - RS232C -