Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fine Pitch Connector SKT 40 POS 0.4mm Solder ST SMD Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Fine Pitch Connector SKT 40 POS 0.4mm Solder ST SMD Carton
Search Keywords: AXE540127A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXE540127A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    FPC Connector
  • Number of Contacts:
    40
  • Pitch:
    0.4 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    5 A
  • Dimension:
    10.5 x 2.5 x 0.77 mm
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Ships today, if you order in
Minimum Order:
10
10 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
10
$2.38
100
$1.96
250
$1.88
500
$1.83
1,000
$1.73
2,500
$1.69
5,000
$1.65
7,500 +
$1.62
Click for Quote
Log in to unlock special pricing