Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 6-Pin PDIP SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 6-Pin PDIP SMD T/R
Search Keywords: AQV258HA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQV258HA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    1500 V
  • Maximum Output Current:
    0.02 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    8.8 x 6.4 x 3.6 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AQV258H5A
AQV258H5A
VIEW PRODUCT
PhotoMOS Relay - 1500V - 20mA - LED 50mA - 6 pin SMD - Tube
Packaged Differently
In Stock:
0
Minimum Order:
250