Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 15.2Ohm 300A SPST-NO (( 111mm 63mm 74.7mm)) Flange Compact Relay Automotive

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 15.2Ohm 300A SPST-NO (( 111mm 63mm 74.7mm)) Flange Compact Relay Automotive
Search Keywords: AEV15024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AEV15024
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    300 A
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -40 to 80 °C
  • Dimension:
    111 x 63 x 74.7 mm
  • Termination Style:
    Screw Terminal
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AEV19024
AEV19024
VIEW PRODUCT
Relays 24VDC 15.2Ohm 300A SPST-NO(111x63x74.7)mm Flange Compact