Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 6VDC 5DC/10AAC SPDT(22x16x16.4)mm THT

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 6VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
Search Keywords: JS16VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JS1-6V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    SPDT10703
  • Maximum Current Rating:
    10
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    100 Ohm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
ALQ106
ALQ106
VIEW PRODUCT
Power Relay 6VDC 10(NO)/3(NC)A SPDT(20mm 10mm 16mm) THT
Non-RoHS Equivalent
In Stock:
0
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5