Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 9VDC 90Ohm 20A SPST-NO (30.4x16x36.5)mm Top Mount Power Relay

+ see all

データシート アクセサリー

RoHS遵守
Discontinued & Replaced
Bulk 包装
Certificate of Compliance Guarantee
説明 +
Electromechanical Relay 9VDC 90Ohm 20A SPST-NO (30.4x16x36.5)mm Top Mount Power Relay
Search Keywords: JM1ANTMPDC9VF
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panasonic Electronic Components
  • 部品番号:
    JM1AN-TMP-DC9V-F
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    TH
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    20 A
  • Mounting:
    Top Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
お薦めの代わりの商品
ALF1T09
ALF1T09
製品を表示
Power Relay 9VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount