Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 1.5VDC 11.25Ohm 1A SPDT(12mm 7.4mm 10.1mm) THT Non Polarized Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 1.5VDC 11.25Ohm 1A SPDT(12mm 7.4mm 10.1mm) THT Non Polarized Relay
Search Keywords: HY1Z15V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    HY1Z-1.5V
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    1.5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    12 x 7.4 x 10.1 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    133.3 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
Minimum Order:
50
Order Increment:
50
ADD TO CART
Qty
Unit Price
50
$2.31
100
$2.24
250
$2.15
500
$2.09
1,000
$1.99
2,500
$1.94
5,000
$1.89
7,500 +
$1.86
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
DS1E-S-1.5V
DS1E-S-1.5V
VIEW PRODUCT
ROHs Equivalent
In Stock:
0
Minimum Order:
1