Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relays 24VAC 7A DPDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Relays 24VAC 7A DPDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
Search Keywords: HC2HTMAC24VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    HC2-HTM-AC24V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    7 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -50 to 70 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase in-stock quantity up to 8
Minimum Order:
20
Available in less than min:
8
Order Increment:
20
ADD TO CART
Qty
Unit Price
1
$8.043
20
$7.312
40
$6.947
80
$6.599
160 +
$6.269
Click for Quote
Log in to unlock special pricing
Older Equivalent
HC2-HTM-AC24V
HC2-HTM-AC24V
VIEW PRODUCT
Relays 24VAC 7A DPDT(43mm 20.6mm 34.2mm) Flange General Purpose