Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Relays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords: CB1AHRP12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1AH-R-P-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    1 Form A
  • Relay Construction:
    Non-Latching
  • Coil Current:
    134 mA
  • Coil Resistance:
    89.5 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Operate Time:
    15 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    26 x 22 x 26 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton,Case
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4
18 Weeks can ship 4/2/25
Backorder
Qty
Unit Price
4
$7.684
10
$7.300
25
$4.867
50
$4.492
100
$4.171
250
$3.792
500 +
$3.696
Click for Quote
Log in to unlock special pricing