Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 3A 250VAC 125VDC 0.25N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 3A 250VAC 125VDC 0.25N Screw Mount
Search Keywords: AV3234119
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AV3234119
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Long Hinge Lever
  • Contact Rating @ Voltage:
    3@250VAC 30VDC A
  • Maximum Movement Differential:
    1 mm
  • Operating Force:
    0.25 N
  • Termination Style:
    Solder
  • Dimension:
    27.75 x 6.4 x 19.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
13 Weeks can ship 2/21/25
Backorder
Qty
Unit Price
10
$4.000
25
$3.800
50
$2.171
100
$1.267
250
$1.134
500
$1.041
1,000 +
$1.000
Click for Quote
Log in to unlock special pricing