Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.C. SPST Pin Plunger Wire Lead 0.05A 16VDC 1.2N Screw Mount Automotive Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.C. SPST Pin Plunger Wire Lead 0.05A 16VDC 1.2N Screw Mount Automotive Carton
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ASQM11620
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    240
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    0.05@16VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    1.2 N
  • Termination Style:
    Wire Lead
  • Dimension:
    12.9mm x 8.5mm x 22.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order:
5
16 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
5
$3.73
50
$3.07
240
$2.94
480
$2.83
720
$2.72
1,200
$2.21
2,640
$2.16
5,040 +
$2.11
Click for Quote
Log in to unlock special pricing