ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
D-SUB - 15PIN - MALE - SOLDER CUP - ZINC SHELL
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
Ring Tongue Terminal 6AWG Copper 28.7mm Electro Tin
Tripp Lite 6ft RS-232 Serial Extension Molded Shielded Cable DB9 M/F 6 | Tripp Lite P520-0...