Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OD254AP-24LB

Orion Fans

FAN DC 254X89 24V BALL, 550cfm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
FAN DC 254X89 24V BALL, 550cfm
Search Keywords: OD254AP24LB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Orion Fans
  • Part No:
    OD254AP-24LB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    254mm dia x 89 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    13 W
  • Maximum Airflow:
    550 CFM
  • Noise Level:
    39 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$135.81
5
$133.81
10
$119.64
25
$117.98
50
$110.40
75
$109.30
100 +
$108.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5