Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OD1238-24HHB

Orion Fans

FAN DC, Super-high, 120X38, 24V 154cfm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FAN DC, Super-high, 120X38, 24V 154cfm
Search Keywords: OD123824HHB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Orion Fans
  • Part No:
    OD1238-24HHB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 38 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    14.4 W
  • Maximum Airflow:
    154 CFM
  • Noise Level:
    52 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Ships today, if you order in
2 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1
$31.06
5
$28.28
25
$26.07
50
$24.73
100
$22.96
250
$21.87
500 +
$21.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5