Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OA254AN-11-3TB

Orion Fans

FAN AC 254MM(10") 115V, 320cfm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
FAN AC 254MM(10") 115V, 320cfm
Search Keywords: OA254AN113TB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Orion Fans
  • Part No:
    OA254AN-11-3TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    254mm dia x 89 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    32 W
  • Maximum Airflow:
    320 CFM
  • Noise Level:
    48 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 11/29/24
Backorder
Qty
Unit Price
1
$102.14
5
$94.52
10
$91.78
25
$86.75
50
$84.44
100
$83.17
250 +
$81.19
Click for Quote
Log in to unlock special pricing