Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OA180AP-22-1WB

Orion Fans

FAN AC 180X89 230V WIRE LEAD, 375cfm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
FAN AC 180X89 230V WIRE LEAD, 375cfm
Search Keywords: OA180AP221WB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Orion Fans
  • Part No:
    OA180AP-22-1WB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    180 x 180 x 89 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    70 W
  • Maximum Airflow:
    420CFM
  • Noise Level:
    62 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
2 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$86.94
5
$85.66
10
$76.61
25
$75.84
50
$70.67
100
$68.87
250 +
$68.18
Click for Quote
Log in to unlock special pricing