Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G4DA7

OPTO-22

I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
Search Keywords: G4DA7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    OPTO-22
  • Part No:
    G4DA7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109160
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Solid State
  • Typical Input Voltage:
    N/A
  • Maximum Input Voltage:
    N/A
  • Minimum Load Voltage:
    -10 VDC
  • Maximum Load Voltage:
    10 VDC
  • Maximum Load Current:
    20 mA
  • I/O Isolation Voltage:
    4000 Vrms
  • Mounting:
    Through Hole/Plug-In
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 12/3/24
Backorder
Qty
Unit Price
1
$339.47
3 +
$330.77
Click for Quote
Log in to unlock special pricing