Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Miniature SMD Reflective Sensor - 0.050" (1.27mm) - Reflective - 30 V - 25 mA Ic - 50 mA If - Phototransistor Output - 4-SMD, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Miniature SMD Reflective Sensor - 0.050" (1.27mm) - Reflective - 30 V - 25 mA Ic - 50 mA If - Phototransistor Output - 4-SMD, No Lead - Surface Mount.
Search Keywords: OPR5005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/TT Electronics
  • Part No:
    OPR5005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541499500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 870
Can Ship immediately
Minimum Order:
300
Order Increment:
300
47 Weeks can ship 9/3/25
ADD TO CART
Qty
Unit Price
300
$3.73
600
$3.67
1,200
$3.62
2,400
$3.56
3,000 +
$3.51
Click for Quote
Log in to unlock special pricing