Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC-IN 1-CH Transistor DC-OUT 4-Pin Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DC-IN 1-CH Transistor DC-OUT 4-Pin Bag
Search Keywords: OPI110B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/TT Electronics
  • Part No:
    OPI110B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Maximum Collector-Emitter Saturation Voltage:
    400 mV
  • Maximum Collector-Emitter Voltage:
    30 V
  • Family:
    OPI110B
  • Maximum Collector Current:
    N/A
  • Current Transfer Ratio Test Current:
    10 mA
  • Dimension:
    13.9714971mm(Max) x 5.84(Max) x 5.84(Max)mm
  • Input Type:
    DC14973
  • Maximum Current Transfer Ratio:
    125 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500
Order Increment:
500
19 Weeks can ship 2/24/25
Backorder
Qty
Unit Price
500
$3.54
1,000
$2.66
2,000
$2.48
4,000 +
$2.43
Click for Quote
Log in to unlock special pricing