Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Slotted Optical Switch - 0.125" (3.18mm) - Through-Beam - Phototransistor Output - 50 mA If - 30 mA Ic - 30 V - Module, Pre-Wi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Slotted Optical Switch - 0.125" (3.18mm) - Through-Beam - Phototransistor Output - 50 mA If - 30 mA Ic - 30 V - Module, Pre-Wired - Chassis Mount.
Search Keywords: OPB831W55Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/TT Electronics
  • Part No:
    OPB831W55Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541499500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,943
Can Ship immediately
Minimum Order:
200
Order Increment:
200
22 Weeks can ship 3/12/25
ADD TO CART
Qty
Unit Price
200
$4.93
400
$4.69
800
$4.45
1,600 +
$4.23
Click for Quote
Log in to unlock special pricing